

Piece
V15-G-25M-PUR-V15-G
Sensor/actuator connector
Plug, straight
Socket, straight
Sensor connector
M12 socket, straight
M12 plug, straight
5
25.00 m
Polyurethane
48 V AC
60 V DC
4 A
4 A
0.34 mm²
4.8 mm
0.34 mm²
Socket
Plug
Grey
M12
M12
Grey
A
CuSn
Au
0.34 mm²
0.34 mm²
IP67
IP68
IP69K
A-coded
-25 °C
+100 °C
200826
1 pc(s)
4.8 mm
4.8 mm
4.8 mm
4.8 - 4.8 mm
not relevant
Datasheet 2230257 Pepperl+Fuchs 200826 Sensor/actuator connector M12 Plug, straight, Socket, straight 25.00 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 2230257 Pepperl+Fuchs 200826 Sensor/actuator connector M12 Plug, straight, Socket, straight 25.00 m No. of pins (RJ): 5 1 pc(s)