• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 202379 Sensor/actuator connector (pre-fab) 10 m No. of pins (RJ): 4, 8 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connection side A
RJ45 plug
Connection side B
RJ45 plug
No. of pins
4
8
Cable length
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V45-GP-10M-PUR-ABG-V45-G

Product type

Sensor/actuator connector (pre-fab)

Connection side A

RJ45 plug

Connection side B

RJ45 plug

No. of pins

4

8

Cable length

10 m

Jacket material

PUR

Nominal voltage

60 V DC

IP67

IP20

Seal type

Push-Pull

Manufacturer part #

202379

Content

1 pc(s)

Cable Ø

6 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2630574 Pepperl+Fuchs 202379 Sensor/actuator connector (pre-fab) 10 m No. of pins (RJ): 4, 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2630574 Pepperl+Fuchs 202379 Sensor/actuator connector (pre-fab) 10 m No. of pins (RJ): 4, 8 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?