Image similar
V1-GV4A-0,6M-PVC-V1-GV4A
Sensor/actuator connector (pre-fab)
Plug (straight) to connector (straight)
M12 socket, straight
M12 plug, straight
4
4
0.6 m
PVC
250 V DC/AC
4 A
4 A
0.34 mm²
4.8 mm
0.34 mm²
Cable + connector
M12 x 1
M12 x 1
A
Gold
Gold
0.34 mm²
IP67
IP68
IP69
flame-retardant
-40 °C
90 °C
Screw-on
207416
1 pc(s)
4.8 mm
4.8 mm
4.8 mm (max)
No
0.34 mm²
not relevant
Datasheet 2630268 Pepperl+Fuchs 207416 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 0.6 m No. of pi
User & Safety Instructions 2630268 Pepperl+Fuchs 207416 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 0.6 m No. of pi