Image similar
V1-W-5M-PUR-V31-GM
Sensor/actuator connector (pre-fab)
M12 socket, right angle
M8 plug, straight
4
4
5 m
PUR
30 V DC/AC
3 A
3 A
4.3 mm
0.25 mm²
Socket
M12 x 1
M8 x 1
A
Gold (Au)
0.25 mm²
IP67
IP68
IP69
Suitable for drag chains
-40 °C
90 °C
Screw-on
207602
1 pc(s)
4.3 mm
4.3 mm
4.3 mm (max)
No
not relevant
Datasheet 2630581 Pepperl+Fuchs 207602 Sensor/actuator connector (pre-fab) M12 x 1 5 m No. of pins (RJ): 4, 4 1 pc(s)
User & Safety Instructions 2630581 Pepperl+Fuchs 207602 Sensor/actuator connector (pre-fab) M12 x 1 5 m No. of pins (RJ): 4, 4 1 pc(s)