• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 207992 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 7 m No. of pins

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug (straight) to connector (straight)
Connection side A
M12 socket, straight
Connection side B
M12 plug, straight
No. of pins
3
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V11-G-7M-PVC-V11-G

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug (straight) to connector (straight)

Connection side A

M12 socket, straight

Connection side B

M12 plug, straight

No. of pins

3

3

Cable length

7 m

Jacket material

PVC

Nominal voltage

250 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

4.8 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Cable + connector

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Coding

A

Contact material

Au (gold)

Contact surface

Au

max. cross section

0.34 mm²

IP68

IP69

Features

PVC

Min. temperature

-40 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

207992

Content

1 pc(s)

Cable Ø

4.8 mm

Cable Ø (max.)

4.8 mm

Cable Ø range

4.8 mm (max)

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630583 Pepperl+Fuchs 207992 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 7 m No. of pins

User & Safety Instructions

User & Safety Instructions 2630583 Pepperl+Fuchs 207992 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 7 m No. of pins

What kind of Sensor/Actuator Connectors are you looking for?