• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 212979 Sensor/actuator connector M8 Plug, straight, Socket, right angle 2.00 m No. of pins (RJ): 3 1 pc(s)

Product type
Sensor/actuator connector
Connector type
Plug, straight
Socket, right angle
Connector standard
Sensor connector
Connection side A
M8 socket, right angle
Connection side B
M8 plug, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact resistance<: 5 mΩ
  • Contact elements: Spring-mounted contact sockets
  • Pin diameter 1 mm
  • Grip body: TPU, black
  • Cable material: Pure
  • Cap nut: Die-cast zinc
  • Connector: Die-cast zinc
Packaging type

Piece

Type

V3-WM-2M-PUR-V3-GM

Product type

Sensor/actuator connector

Connector type

Plug, straight

Socket, right angle

Connector standard

Sensor connector

Connection side A

M8 socket, right angle

Connection side B

M8 plug, straight

No. of pins

3

Cable length

2.00 m

Jacket material

PUR

Nominal current

3 A

Nominal current - rounded value

3 A

Connection

Socket

Plug

Thread type connection side

M8

Thread type (wiring and installation)

M8

Coding

A

Contact material

CuSn

Contact surface

Au

Min. temperature

-40 °C

Max. temperature

+90 °C

Manufacturer part #

212979

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2230489 Pepperl+Fuchs 212979 Sensor/actuator connector M8 Plug, straight, Socket, right angle 2.00 m No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2230489 Pepperl+Fuchs 212979 Sensor/actuator connector M8 Plug, straight, Socket, right angle 2.00 m No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?