Image similar
V1-G-OR2M-POC-V1-G
Sensor/actuator connector (pre-fab)
Plug (straight) to connector (straight)
Sensor connector
M12 socket, straight
M12 plug, straight
4
4
2 m
POC
250 V DC/AC
4 A
4 A
0.34 mm²
4.8 mm
0.34 mm²
M12 socket
M12 x 1
M12 x 1
A
Au
Au
IP68
IP69
Halogen-free
-40 °C
150 °C
Screw-on
217324
1 pc(s)
4.8 mm
4.8 mm
4.8 mm (max)
No
yes
Datasheet 2629411 Pepperl+Fuchs 217324 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 2 m No. of pins
User & Safety Instructions 2629411 Pepperl+Fuchs 217324 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 2 m No. of pins