Image similar
V11S-G-BK5M-PUR-U
Sensor/actuator connector (pre-fab)
M12 plug, straight
Cable, open end
3
5 m
PUR
250 V DC/AC
4 A
4 A
0.34 mm²
4.3 mm
0.34 mm²
M12 plug
M12 x 1
A
Gold (Au)
Gold
0.34 mm²
IP68
IP69
PUR jacket
-40 °C
90 °C
Screw-on
218557
1 pc(s)
4.3 mm
4.3 mm
4.3 mm (max)
No
not relevant
Datasheet 2630284 Pepperl+Fuchs 218557 Sensor/actuator connector (pre-fab) M12 x 1 5 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 2630284 Pepperl+Fuchs 218557 Sensor/actuator connector (pre-fab) M12 x 1 5 m No. of pins (RJ): 3 1 pc(s)