• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 219114 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 0.3 m No. of pi

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug (straight) to connector (straight)
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 plug, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V11-G-BK0,3M-PUR-U-V11-G

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug (straight) to connector (straight)

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

M12 plug, straight

No. of pins

3

3

Cable length

0.3 m

Jacket material

PUR

Nominal voltage

250 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

4.3 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Socket

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Coding

A

Contact material

Au

Contact surface

Au

max. cross section

0.34 mm²

IP68

IP69

Features

Suitable for drag chains

Oil-resistant

Hydrolysis-resistant

PUR jacket

Halogen-free

Min. temperature

-40 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

219114

Content

1 pc(s)

Cable Ø

4.3 mm

Cable Ø (max.)

4.3 mm

Cable Ø range

4.3 mm (max)

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630290 Pepperl+Fuchs 219114 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 0.3 m No. of pi

User & Safety Instructions

User & Safety Instructions 2630290 Pepperl+Fuchs 219114 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 0.3 m No. of pi

What kind of Sensor/Actuator Connectors are you looking for?