Image similar
Piece
V1-W-BK1,5M-PUR-U-V1-G
Sensor/actuator connector (pre-fab)
Sensor connector
M12 socket, right angle
M12 plug, straight
4
4
1.5 m
PUR
250 V DC/AC
4 A
4 A
0.34 mm²
4.3 mm
0.34 mm²
M12 x 1
M12 x 1
A
Gold
0.34 mm²
IP68
IP69
Suitable for drag chains
-40 °C
90 °C
Screw-on
219123
1 pc(s)
4.3 mm
4.3 mm
4.3 mm (max)
No
not relevant
Datasheet 2630593 Pepperl+Fuchs 219123 Sensor/actuator connector (pre-fab) M12 x 1 1.5 m No. of pins (RJ): 4, 4 1 pc(s) Piece
User & Safety Instructions 2630593 Pepperl+Fuchs 219123 Sensor/actuator connector (pre-fab) M12 x 1 1.5 m No. of pins (RJ): 4, 4 1 pc(s) Piece