Image similar
V31-GM-BK1,5M-PUR-U-V1-G
Sensor/actuator connector (pre-fab)
M8 socket, straight
M12 plug, straight
4
4
1.5 m
PUR
30 V DC/AC
4 A
4 A
4.3 mm
0.34 mm²
Socket
Plug
M8 x 1
M12 x 1
A
Au
Au
IP67
IP68
IP69
Halogen-free
Hydrolysis-resistant
Suitable for drag chains
UV-resistant
Oil-resistant
Twistable
PUR jacket
-40 °C
90 °C
Screw-on
219125
1 pc(s)
4.3 mm
No
not relevant
Datasheet 2630594 Pepperl+Fuchs 219125 Sensor/actuator connector (pre-fab) M8 x 1, M12 x 1 1.5 m No. of pins (RJ): 4, 4 1 pc(s)
User & Safety Instructions 2630594 Pepperl+Fuchs 219125 Sensor/actuator connector (pre-fab) M8 x 1, M12 x 1 1.5 m No. of pins (RJ): 4, 4 1 pc(s)