
Image similar
V1-W-A2-BK15M-PUR-U
Sensor/actuator connector (pre-fab)
M12 socket, right angle
Cable, open end
4
15 m
PUR
24 V DC
4 A
4 A
4.3 mm
0.34 mm²
Socket
Open cable end
M12
A
Au
IP68
IP69
Halogen-free
Suitable for drag chains
Hydrolysis-resistant
Oil-resistant
PUR jacket
-40 °C
90 °C
Screw-on
223118
1 pc(s)
4.3 mm
No
0.34 mm²
not relevant
Datasheet 2629966 Pepperl+Fuchs 223118 Sensor/actuator connector (pre-fab) M12 15 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2629966 Pepperl+Fuchs 223118 Sensor/actuator connector (pre-fab) M12 15 m No. of pins (RJ): 4 1 pc(s)