
Image similar
V1-G-E8W-OR20M-POC
Sensor/actuator connector (pre-fab)
M12 socket, straight
Cable, open end
4
20 m
POC
24 V DC
4 A
4 A
0.34 mm²
4.8 mm
0.34 mm²
Socket
M12 x 1
M12 x 1
A
Au (gold)
Au
0.34 mm²
IP68
IP69
TPE
-40 °C
120 °C
Screw-on
233455
1 pc(s)
4.8 mm
4.8 mm
4.8 mm (max)
No
not relevant
Datasheet 2629979 Pepperl+Fuchs 233455 Sensor/actuator connector (pre-fab) M12 x 1 20 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2629979 Pepperl+Fuchs 233455 Sensor/actuator connector (pre-fab) M12 x 1 20 m No. of pins (RJ): 4 1 pc(s)