Image similar
V1-GV4A-15M-PUR-ABG0
Sensor/actuator connector (pre-fab)
M12 socket, straight
Cable, open end
4
15 m
PUR
250 V DC/AC
4 A
4 A
4.8 mm
0.34 mm²
Socket
M12 x 1
M12 x 1
A
Au (gold)
Au (gold)
IP67
IP68
IP69
Shielded
-40 °C
90 °C
Screw-on
235338
1 pc(s)
4.8 mm
No
not relevant
Datasheet 2630914 Pepperl+Fuchs 235338 Sensor/actuator connector (pre-fab) M12 x 1 15 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2630914 Pepperl+Fuchs 235338 Sensor/actuator connector (pre-fab) M12 x 1 15 m No. of pins (RJ): 4 1 pc(s)