• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 237942 Sensor/actuator connector M12 1 pc(s)

Product type
Sensor/actuator connector
Connection side A
M12
Thread type connection side
M12
Type
VAZ-V1-B3
Jacket material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

VAZ-V1-B3

Product type

Sensor/actuator connector

Connection side A

M12

Jacket material

Plastic

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

IP67

Min. temperature

-25 °C

Max. temperature

90 °C

Manufacturer part #

237942

Industrial packaging

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3844905 Pepperl+Fuchs 237942 Sensor/actuator connector M12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844905 Pepperl+Fuchs 237942 Sensor/actuator connector M12 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?