Image similar
V11-G-3,5M-PUR-V11-G
Sensor/actuator connector (pre-fab)
straight
Sensor connector
M12 socket, straight
M12 plug, straight
3
3
3.5 m
PUR
250 V DC/AC
4 A
4 A
0.34 mm²
4.8 mm
0.34 mm²
Plug
M12 x 1
M12 x 1
A
Au
Au
0.34 mm²
IP68
IP69
PUR jacket
-40 °C
90 °C
Screw-on
238974
1 pc(s)
4.8 mm
4.8 mm
4.8 mm (max)
No
not relevant
Datasheet 2630919 Pepperl+Fuchs 238974 Sensor/actuator connector (pre-fab) M12 x 1 straight 3.5 m No. of pins (RJ): 3, 3 1 pc(s)
User & Safety Instructions 2630919 Pepperl+Fuchs 238974 Sensor/actuator connector (pre-fab) M12 x 1 straight 3.5 m No. of pins (RJ): 3, 3 1 pc(s)