
Technical specifications
- Product type
Sensor lead
- Cable type
Li9Y11Y
- No. of leads
3 x
- Cross section (each core)
0.34 mm²
- Cross section
3 x 0.34 mm²
- Outside Ø
4.3 mm
- Factory colour
Black
- Content
1 pc(s)
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
Yes
- Manufacturer part #
239212
- Insulation material
PP
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
CBL-PUR-BK-03x034-100M
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2630922 Pepperl+Fuchs 239212 Sensor lead Li9Y11Y 3 x 0.34 mm² Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2630922 Pepperl+Fuchs 239212 Sensor lead Li9Y11Y 3 x 0.34 mm² Black 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















