• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 239453 Sensor/actuator connector (pre-fab) M8 x 1 20 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connection side A
M8 socket, straight
Connection side B
Cable, open end
No. of pins
4
Cable length
20 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V31-GM-BK20M-PUR-U

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M8 socket, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

20 m

Jacket material

PUR

Nominal voltage

30 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

4.3 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Socket

Thread type connection side

M8 x 1

Thread type (wiring and installation)

M8 x 1

Coding

A

Contact material

Au (gold)

Contact surface

Au (gold)

max. cross section

0.34 mm²

IP68

Features

PUR jacket

Min. temperature

-40 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

239453

Content

1 pc(s)

Cable Ø

4.3 mm

Cable Ø (max.)

4.3 mm

Cable Ø range

4.3 mm (max)

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630923 Pepperl+Fuchs 239453 Sensor/actuator connector (pre-fab) M8 x 1 20 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2630923 Pepperl+Fuchs 239453 Sensor/actuator connector (pre-fab) M8 x 1 20 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?