Image similar
V19-G-BK50M-PUR-U
Sensor/actuator connector (pre-fab)
Sensor connector
M12 socket, straight
Cable, open end
8
50 m
PUR
30 V DC/AC
2 A
2 A
0.25 mm²
6 mm
0.25 mm²
Socket
M12 x 1
M12 x 1
A
Au
Au
0.25 mm²
0.25 mm²
IP67
IP68
IP69
Suitable for drag chains
-40 °C
90 °C
Screw-on
239998-0058
1 pc(s)
6 mm
6 mm
6 mm (max)
No
0.25 mm²
not relevant
Datasheet 2629457 Pepperl+Fuchs 239998-0058 Sensor/actuator connector (pre-fab) M12 x 1 50 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions 2629457 Pepperl+Fuchs 239998-0058 Sensor/actuator connector (pre-fab) M12 x 1 50 m No. of pins (RJ): 8 1 pc(s)