
Image similar
V11-W-BK2M-PVC-U
Sensor/actuator connector (pre-fab)
M12 socket, right angle
Cable, open end
3
2 m
PVC
250 V DC/AC
4 A
4 A
4.3 mm
0.34 mm²
Socket
M12 x 1
A
Gold
Gold
0.34 mm²
IP68
IP69
-5 °C
80 °C
Screw-on
239999-0023
1 pc(s)
4.3 mm
4.3 mm
4.3 mm (max)
No
not relevant
Datasheet 2630007 Pepperl+Fuchs 239999-0023 Sensor/actuator connector (pre-fab) M12 x 1 2 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 2630007 Pepperl+Fuchs 239999-0023 Sensor/actuator connector (pre-fab) M12 x 1 2 m No. of pins (RJ): 3 1 pc(s)