• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 239999-0024 Sensor/actuator connector (pre-fab) M12 x 1 5 m No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connection side A
M12 socket, right angle
Connection side B
Cable, open end
No. of pins
3
Cable length
5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V11-W-BK5M-PVC-U

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M12 socket, right angle

Connection side B

Cable, open end

No. of pins

3

Cable length

5 m

Jacket material

PVC

Nominal voltage

250 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

4.3 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Socket

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Coding

A

Contact material

Gold

Contact surface

Gold

max. cross section

0.34 mm²

Min. cross section

0.34 mm²

IP68

IP69

Features

A-coded

Min. temperature

-40 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

239999-0024

Content

1 pc(s)

Cable Ø

4.3 mm

Cable Ø (max.)

4.3 mm

Cable Ø range

4.3 mm (max)

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630008 Pepperl+Fuchs 239999-0024 Sensor/actuator connector (pre-fab) M12 x 1 5 m No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2630008 Pepperl+Fuchs 239999-0024 Sensor/actuator connector (pre-fab) M12 x 1 5 m No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?