
Image similar
V15-W-BK30M-PUR-U/0,75
Sensor/actuator connector (pre-fab)
Sensor connector
M12 socket, right angle
Cable, open end
5
30 m
PUR
60 V DC
4 A
4 A
0.75 mm²
6 mm
0.75 mm²
Socket
M12 x 1
M12 x 1
A
Au
Au
0.75 mm²
IP67
IP68
IP69
PUR jacket
-40 °C
90 °C
Screw-on
239999-0025
1 pc(s)
6 mm
6 mm
6 mm (max)
No
not relevant
Datasheet 2630009 Pepperl+Fuchs 239999-0025 Sensor/actuator connector (pre-fab) M12 x 1 30 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 2630009 Pepperl+Fuchs 239999-0025 Sensor/actuator connector (pre-fab) M12 x 1 30 m No. of pins (RJ): 5 1 pc(s)