
Image similar
V1-G-E8-BK25M-PUR-U
Sensor/actuator connector (pre-fab)
Socket
Sensor connector
M12 socket, straight
Cable, open end
4
25 m
PUR
24 V DC
4 A
4 A
0.34 mm²
4.3 mm
0.34 mm²
Socket
M12 x 1
M12 x 1
A
Gold
Gold
IP68
IP69
A-coded
-40 °C
90 °C
Screw-on
240002-100007
1 pc(s)
4.3 mm
No
0.34 mm²
not relevant
Datasheet 2630731 Pepperl+Fuchs 240002-100007 Sensor/actuator connector (pre-fab) M12 x 1 Socket 25 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2630731 Pepperl+Fuchs 240002-100007 Sensor/actuator connector (pre-fab) M12 x 1 Socket 25 m No. of pins (RJ): 4 1 pc(s)