
Image similar
V1-W-E8W-BK15M-PUR-U
Sensor/actuator connector (pre-fab)
Sensor connector
M12 socket, right angle
Cable, open end
4
15 m
PUR
24 V DC
4 A
4 A
0.34 mm²
4.3 mm
0.34 mm²
Socket
M12 x 1
A
Au (gold)
Au (gold)
0.34 mm²
0.34 mm²
IP68
IP69
PUR jacket
-40 °C
90 °C
Screw-on
240003-0006
1 pc(s)
4.3 mm
4.3 mm
4.3 mm (max)
No
0.34 mm²
not relevant
Datasheet 2630734 Pepperl+Fuchs 240003-0006 Sensor/actuator connector (pre-fab) M12 x 1 15 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2630734 Pepperl+Fuchs 240003-0006 Sensor/actuator connector (pre-fab) M12 x 1 15 m No. of pins (RJ): 4 1 pc(s)