
Image similar
V1-G-50M-PUR-ABG
Sensor/actuator connector (pre-fab)
Sensor connector
M12 socket, straight
Cable, open end
4
50 m
PUR
250 V DC/AC
4 A
4 A
0.34 mm²
4.8 mm
0.34 mm²
Socket
M12 x 1
M12 x 1
A
Au (gold)
Au (gold)
0.34 mm²
0.34 mm²
IP67
IP68
IP69
Shielded
-40 °C
90 °C
Screw-on
240004-0003
1 pc(s)
4.8 mm
4.8 mm
4.8 mm
4.8 - 4.8 mm
No
0.34 mm²
not relevant
Datasheet 2630744 Pepperl+Fuchs 240004-0003 Sensor/actuator connector (pre-fab) M12 x 1 50 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2630744 Pepperl+Fuchs 240004-0003 Sensor/actuator connector (pre-fab) M12 x 1 50 m No. of pins (RJ): 4 1 pc(s)