Image similar
V19-G-BK3M-PUR-U/ABG
Sensor/actuator connector (pre-fab)
Socket
straight
M12 socket, straight
Cable, open end
8
3 m
PUR
30 V DC/AC
2 A
2 A
6 mm
0.25 mm²
Socket
Open cable end
M12 x 1
A
Gold
Gold
IP67
IP68
IP69
PUR jacket
Oil-resistant
UV-resistant
Hydrolysis-resistant
Shielded
flame-retardant
Halogen-free
-40 °C
90 °C
Screw-on
240004-100005
1 pc(s)
6 mm
6 mm
6 mm (max)
No
not relevant
Datasheet 2630940 Pepperl+Fuchs 240004-100005 Sensor/actuator connector (pre-fab) M12 x 1 Socket, straight 3 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions 2630940 Pepperl+Fuchs 240004-100005 Sensor/actuator connector (pre-fab) M12 x 1 Socket, straight 3 m No. of pins (RJ): 8 1 pc(s)