
Image similar
V1S-G-0,5M-PVC
Sensor/actuator connector (pre-fab)
M12 plug, straight
Cable, open end
4
0.5 m
PVC
250 V DC/AC
4 A
4 A
0.34 mm²
4.8 mm
0.34 mm²
Plug
M12 x 1
M12 x 1
A
Au (gold)
Au (gold)
IP68
IP69
A-coded
-40 °C
90 °C
Screw-on
240771-0024
1 pc(s)
4.8 mm
No
0.34 mm²
not relevant
Datasheet 2630745 Pepperl+Fuchs 240771-0024 Sensor/actuator connector (pre-fab) M12 x 1 0.5 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2630745 Pepperl+Fuchs 240771-0024 Sensor/actuator connector (pre-fab) M12 x 1 0.5 m No. of pins (RJ): 4 1 pc(s)