Image similar
V1S-G-BK10M-PUR-A
Sensor/actuator connector (pre-fab)
Sensor connector
M12 plug, straight
Cable, open end
4
10 m
PUR
250 V DC/AC
4 A
4 A
0.34 mm²
4.3 mm
0.34 mm²
M12 plug
M12 x 1
M12 x 1
A
Au
0.34 mm²
IP68
IP69
Suitable for drag chains
-40 °C
90 °C
Screw-on
240771-100019
1 pc(s)
4.3 mm
4.3 mm
4.3 mm (max)
No
not relevant
Datasheet 2630961 Pepperl+Fuchs 240771-100019 Sensor/actuator connector (pre-fab) M12 x 1 10 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2630961 Pepperl+Fuchs 240771-100019 Sensor/actuator connector (pre-fab) M12 x 1 10 m No. of pins (RJ): 4 1 pc(s)