
Image similar
Piece
V15-G-BK2,5M-PUR-A-V15-G
Sensor/actuator connector (pre-fab)
Plug (straight) to connector (straight)
Sensor connector
M12 socket, straight
M12 plug, straight
5
5
2.5 m
PUR
60 V DC
4 A
4 A
0.34 mm²
4.7 mm
0.34 mm²
M12 x 1
M12 x 1
A
Gold
Gold
0.34 mm²
IP68
IP69
Halogen-free
A-coded
Spark-proof
Oil-resistant
Suitable for drag chains
PUR jacket
-40 °C
90 °C
Screw-on
240775-0038
1 pc(s)
4.7 mm
4.7 mm
4.7 mm (max)
No
0.34 mm²
not relevant
Datasheet 2631480 Pepperl+Fuchs 240775-0038 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 2.5 m No.
User & Safety Instructions 2631480 Pepperl+Fuchs 240775-0038 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 2.5 m No.