Image similar
Piece
V1-G-YE3M-PVC-U-V1-G
Sensor/actuator connector (pre-fab)
Plug (straight) to connector (straight)
M12 socket, straight
M12 plug, straight
4
4
3 m
PVC
250 V DC/AC
4 A
4 A
4.3 mm
0.34 mm²
Cable + connector
M12 x 1
A
Au
Au
0.34 mm²
0.34 mm²
IP68
IP69
PVC
-40 °C
90 °C
Screw-on
240775-0051
1 pc(s)
4.3 mm
4.3 mm
4.3 mm
4.3 - 4.3 mm
No
0.34 mm²
not relevant
Datasheet 2629490 Pepperl+Fuchs 240775-0051 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 3 m No. of
User & Safety Instructions 2629490 Pepperl+Fuchs 240775-0051 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 3 m No. of