• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 240775-100019 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 10 m No.

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug (straight) to connector (straight)
Connection side A
M12 socket, straight
Connection side B
M12 plug, straight
No. of pins
5
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V15-G-10M-PVC-V15-G

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug (straight) to connector (straight)

Connection side A

M12 socket, straight

Connection side B

M12 plug, straight

No. of pins

5

5

Cable length

10 m

Jacket material

PVC

Nominal voltage

60 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.8 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 socket

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Coding

A

Contact material

Au

Contact surface

Au

max. cross section

0.34 mm²

Min. cross section

0.34 mm²

IP68

IP69

Features

flame-retardant

Min. temperature

-40 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

240775-100019

Content

1 pc(s)

Cable Ø

4.8 mm

Cable Ø (max.)

4.8 mm

Cable Ø up to

4.8 mm

Cable Ø range

4.8 - 4.8 mm

Wireless charging

No

Cable diameter (details)

0.34 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2629725 Pepperl+Fuchs 240775-100019 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 10 m No.

User & Safety Instructions

User & Safety Instructions 2629725 Pepperl+Fuchs 240775-100019 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 10 m No.

Description

Connection cable M12 socket straight to M12 plug straight; A coded, 5-pin, PVC cable gray; length 10 m

This text is machine translated.

Features

  • General dataConnector 1 Connection: Socket Design: M12 Design: Straight Locking: Screw connection Number of pins: 5 Coding: A-codedConnector 2 Connection: Connector Design: M12 Design: Straight Locking: Screw connection Number of pins: 5 Coding: A-codedElectrical DataOperating voltage: Max. 48 V AC / 60 V DCOperating current: Max. 4 AComplianceProtection class EN 60529Plug connector M12 x 1 : IEC 61076-2-101Ambient conditionsAmbient temperature Connector -40 ... 90 °C (-40 ... 194 °F) Cable, fixed: -40 ... 70 °C (-40 ... 158 °F) Cable, movable: -5 ... 70 °C (23 ... 158 °F)Pollution level 3Mechanical data:Connectors Tightening torque: 0.6 Nm Release vibration protection: Available Tool assembly: Longitudinal knurled and hexagonal nut SW = 14 mm Mating cycles: Min. 100Protection class IP68/IP69Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 4.8 mm Bending radius > : 10 x cable diameter, moved Sheath adhesive seat: Max. 80 N / 300 mm Sheath color: Gray (similar to RAL 7001) Core number: 5 Wire cross-section 0.34 mm2 Wire color: Wire 1: brown | Wire 2: White | Wire 3: Blue | Wire 4: Black | Wire 5: Gray Core structure: 19 x 0.15 mm Ø Length: 10 m Cable short code: Li Y YM 5 x 0.34MaterialsConnectors Screw connection: Die-cast zinc, nickel-plated Grip body: TPU, black Seal: FKM Contact surface: AU V-2 combustibilityCable Sheath: PVC Wire insulation: PVC Flammability: Flame-resistant

What kind of Sensor/Actuator Connectors are you looking for?