Image similar
V1-G-BK2,5M-PUR-A-V1-G
Sensor/actuator connector (pre-fab)
Plug (straight) to connector (straight)
M12 socket, straight
M12 plug, straight
4
4
2.5 m
PUR
250 V DC/AC
4 A
4 A
0.34 mm²
4.3 mm
0.34 mm²
Connector
M12 x 1
M12 x 1
A
Au
Au
0.34 mm²
IP68
IP69
A-coded
-40 °C
90 °C
Screw-on
240775-100032
1 pc(s)
4.3 mm
4.3 mm
4.3 mm (max)
No
not relevant
Datasheet 2629730 Pepperl+Fuchs 240775-100032 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 2.5 m No
User & Safety Instructions 2629730 Pepperl+Fuchs 240775-100032 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 2.5 m No