
Image similar
V15-G-BK1M-PUR-A-V15-G
Sensor/actuator connector (pre-fab)
Plug (straight) to connector (straight)
M12 socket, straight
M12 plug, straight
5
5
1 m
PUR
60 V DC
4 A
4 A
4.7 mm
0.34 mm²
M12 plug
M12 x 1
M12 x 1
A
Au (gold)
IP68
IP69
Suitable for drag chains
-40 °C
90 °C
Screw-on
240775-100033
1 pc(s)
4.7 mm
4.7 mm
4.7 mm (max)
No
0.34 mm²
not relevant
Datasheet 2629731 Pepperl+Fuchs 240775-100033 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 1 m No.
User & Safety Instructions 2629731 Pepperl+Fuchs 240775-100033 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 1 m No.