Image similar
V19-G-BK5M-PVC-U-V19-G
Sensor/actuator connector (pre-fab)
Plug (straight) to connector (straight)
I/O connector
M12 socket, straight
M12 plug, straight
8
8
5 m
PVC
30 V DC/AC
2 A
2 A
6.3 mm
0.34 mm²
Jack connector
M12 x 1
M12 x 1
A
Au (gold)
IP67
IP68
IP69
Oil-resistant
-40 °C
90 °C
Screw-on
240775-100086
1 pc(s)
6.3 mm
No
not relevant
Datasheet 2629820 Pepperl+Fuchs 240775-100086 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 5 m No.
User & Safety Instructions 2629820 Pepperl+Fuchs 240775-100086 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 5 m No.