
Image similar
V1-G-BK10M-PVC-U-V1-W
Sensor/actuator connector (pre-fab)
M12 socket, straight
M12 plug, right angle
4
4
10 m
PVC
250 V DC/AC
4 A
4 A
0.34 mm²
4.3 mm
0.34 mm²
Jack connector
M12 x 1
M12 x 1
A
Gold
Gold
0.34 mm²
IP68
IP69
PVC
-40 °C
90 °C
Screw-on
240778-0007
1 pc(s)
4.3 mm
4.3 mm
4.3 mm (max)
No
not relevant
Datasheet 2631000 Pepperl+Fuchs 240778-0007 Sensor/actuator connector (pre-fab) M12 x 1 10 m No. of pins (RJ): 4, 4 1 pc(s)
User & Safety Instructions 2631000 Pepperl+Fuchs 240778-0007 Sensor/actuator connector (pre-fab) M12 x 1 10 m No. of pins (RJ): 4, 4 1 pc(s)