• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 240784-100008 Sensor/actuator connector (pre-fab) 10 m No. of pins (RJ): 4, 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connection side A
M12 socket, right angle
Connection side B
M12 plug, straight
No. of pins
4
4
Cable length
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V1-W-E8-BK10M-PUR-A-V1-G

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M12 socket, right angle

Connection side B

M12 plug, straight

No. of pins

4

4

Cable length

10 m

Jacket material

PUR

Nominal voltage

24 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Coding

A

IP68

IP69

Seal type

Screw-on

Manufacturer part #

240784-100008

Content

1 pc(s)

Cable Ø

4.3 mm

Wireless charging

No

Cable diameter (details)

0.34 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630035 Pepperl+Fuchs 240784-100008 Sensor/actuator connector (pre-fab) 10 m No. of pins (RJ): 4, 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2630035 Pepperl+Fuchs 240784-100008 Sensor/actuator connector (pre-fab) 10 m No. of pins (RJ): 4, 4 1 pc(s)

Description

Connection cable M12 socket angled A-coded LED 4-pin to M12 plug straight A-coded 4-pin, PUR cable sweat-proof black, UL-approved, suitable for tow chains, suitable for torsion, Length 10 m.

This text is machine translated.

Features

  • General dataConnector 1 Connection: Socket Design: M12 Layout/design: Angular Locking: Screw connection Number of pins: 4 Coding: A-codedConnector 2 Connection: Connector Design: M12 Design: Straight Locking: Screw connection Number of pins: 4 Coding: A-codedDisplays/controlsGreen LED: Power indicatorYellow LED: Function display pin 4Red LED: Function display pin 2Electrical DataOperating voltage: Max. 24 V DC -20 % / +25 %Operating current: Max. 4 AComplianceProtection class EN 60529Plug connector M12 x 1 : IEC 61076-2-101FLAMMABILITY UL 1581; DIN EN 60332-2-2HALOGEN-FREE: DIN VDE 0472-815 | IEC 60754-1RESISTANCE TO MICROBE: DIN EN 50525-2-21 / DIN VDE 0282-10Resistance to hydrolysis: DIN EN 50525-2-21Approvals and certificatesUL RECOGNIZED AWM STYLE 20549 AWM I/II A/B 80°C 300V FT2 (CABLE)UL file number: E231213Ambient conditionsAmbient temperature Connector -40 ... 90 °C (-40 ... 194 °F) Cable, fixed: -40 ... 80 °C (-40 ... 176 °F) Cable, movable: -25 ... 80 °C (-13 ... 176 °F)Pollution level 3Mechanical data:Connectors Tightening torque: 0.6 Nm Release vibration protection: Available Tool assembly: Longitudinal knurled and hexagonal nut SW = 14 mm Mating cycles: Min. 100Protection class IP68/IP69Cable: According to IEC/EN 60228 (DIN VDE 0295) class 6 Sheath diameter 4.3 mm Bending radius: > 10 x cable diameter, moving | > 5 x cable diameter, fixed laid Sheath adhesive seat: Max. 80 N / 300 mm Sheath color: Black (similar to RAL 9005) Core number: 4 Wire cross-section 0.34 mm2 Wire color: Wire 1: brown | Wire 2: White | Wire 3: Blue | Wire 4: Black Core construction: 42 x 0.1 mm Ø Length: 10 m Cable short code: Li F 9Y 11Y 4 x 0.34Drag chain capability Trailing chain cycles: Min. 5000000 Travel speed: Max. 3.3 m/s Travel distance: Max. 5 m Acceleration: Max. 5 m/s2 Torsion cycles: Min. 1000000 Torsion load: ± 180 °/m.MaterialsLABS Freedom: YesHalogen-free: YesConnectors Screw connection: Die-cast zinc, nickel-plated Handle body: TPU, transparent/black Seal: FKM Contact surface: AU V-2 combustibilityCable Sheath: PURE on polyether basis Wire insulation: PP Welding spatter resistance: Yes Chemical resistance: Good Oil resistance: Yes Coolant resistance: Yes Microbe resistance: Yes Resistance to hydrolysis: Yes FT2 combustibility

What kind of Sensor/Actuator Connectors are you looking for?