Image similar
V1-G-15M-PUR-ABG-V1-G
Sensor/actuator connector (pre-fab)
Plug (straight) to connector (straight)
M12 socket, straight
M12 plug, straight
4
4
15 m
PUR
250 V DC/AC
4 A
4 A
0.34 mm²
4.8 mm
0.34 mm²
M12 plug
M12 x 1
M12 x 1
A
Au
Au
0.34 mm²
IP67
IP68
IP69
Shielded
-40 °C
90 °C
Screw-on
240787-100009
1 pc(s)
4.8 mm
4.8 mm
4.8 mm (max)
No
0.34 mm²
not relevant
Datasheet 2630468 Pepperl+Fuchs 240787-100009 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 15 m No.
User & Safety Instructions 2630468 Pepperl+Fuchs 240787-100009 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 15 m No.