• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 240789-100000 Sensor/actuator connector (pre-fab) M12 x 1 10 m No. of pins (RJ): 4, 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connection side A
M12 socket, right angle
Connection side B
M12 plug, right angle
No. of pins
4
4
Cable length
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V1-W-10M-PUR-ABG-V1-W

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M12 socket, right angle

Connection side B

M12 plug, right angle

No. of pins

4

4

Cable length

10 m

Jacket material

PUR

Nominal voltage

250 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.8 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Coding

A

Contact material

Au (gold)

Contact surface

Au (gold)

IP67

IP68

IP69

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

240789-100000

Content

1 pc(s)

Cable Ø

4.8 mm

Wireless charging

No

Cable diameter (details)

0.34 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630814 Pepperl+Fuchs 240789-100000 Sensor/actuator connector (pre-fab) M12 x 1 10 m No. of pins (RJ): 4, 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2630814 Pepperl+Fuchs 240789-100000 Sensor/actuator connector (pre-fab) M12 x 1 10 m No. of pins (RJ): 4, 4 1 pc(s)

Description

Connection cable M12-socket angled on M12-plug angled A-coded, 4-pin, PUR-cable gray, shielded, length: 10 m.

This text is machine translated.

Features

  • General dataConnector 1 Connection: Socket Design: M12 Layout/design: Angular Locking: Screw connection Number of pins: 4 Coding: A-codedConnector 2 Connection: Connector Design: M12 Layout/design: Angular Locking: Screw connection Number of pins: 4 Coding: A-codedElectrical DataOperating voltage max. 250 V AC/DCOperating current: Max. 4 AComplianceProtection class EN 60529Plug connector M12 x 1 : IEC 61076-2-101HALOGEN-FREE: DIN VDE 0472-815 | DIN EN 50267-2-1Ambient conditionsAmbient temperature Connector -40 ... 90 °C (-40 ... 194 °F) Cable, fixed: -40 ... 80 °C (-40 ... 176 °F) Cable, movable: -25 ... 80 °C (-13 ... 176 °F)Pollution level 3Mechanical data:Connectors Tightening torque: 0.6 Nm Release vibration protection: Available Tool mounting: Longitudinal knurled Mating cycles: Min. 100 Shielding: Shield connected to screw connectionPROTECTION CLASS IP67 / IP68 / IP69Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 4.8 mm Bending radius: > 10 x cable diameter, moving | > 5 x cable diameter, fixed laid Sheath adhesive seat: Max. 100 N / 300 mm Sheath color: Gray (similar to RAL 7001) Core number: 4 Wire cross-section 0.34 mm2 Wire color: Wire 1: brown | Wire 2: White | Wire 3: Blue | Wire 4: Black Core structure: 19 x 0.15 mm Ø Shield: Copper braid, tin-plated, 85% coverage Length: 10 m Cable short code: Li 9Y 11YM 4 x 0.34MaterialsHalogen-free: YesConnectors Knurled screw connection: Die-cast zinc, nickel-plated Grip body: TPU, black Contact surface: AU V-2 combustibilityCable Sheath: PURE on polyether basis Wire insulation: PP Chemical resistance: Good

What kind of Sensor/Actuator Connectors are you looking for?