
Image similar
V1-G-BK5M-PUR-O1S-V1-W
Sensor/actuator connector (pre-fab)
right angle
M12 socket, straight
M12 plug, right angle
4
4
5 m
PUR
250 V DC/AC
4 A
4 A
6 mm
0.5 mm²
M12 x 1
M12 x 1
A
Au (gold)
Au (gold)
0.5 mm²
IP67
IP68
IP69
Suitable for drag chains
-50 °C
105 °C
Screw-on
240790-100009
1 pc(s)
6 mm
6 mm
6 mm (max)
No
0.5 mm²
not relevant
Datasheet 2630827 Pepperl+Fuchs 240790-100009 Sensor/actuator connector (pre-fab) M12 x 1 right angle 5 m No. of pins (RJ): 4, 4 1 pc(s)
User & Safety Instructions 2630827 Pepperl+Fuchs 240790-100009 Sensor/actuator connector (pre-fab) M12 x 1 right angle 5 m No. of pins (RJ): 4, 4 1 pc(s)