Image similar
Piece
V11-W-BK5M-PUR-U-V3-GM
Sensor/actuator connector (pre-fab)
Sensor connector
M12 socket, right angle
M8 plug, straight
3
3
5 m
PUR
60 V DC
3 A
3 A
0.34 mm²
4.3 mm
0.34 mm²
A
Au
0.34 mm²
IP67
IP68
IP69
Hydrolysis-resistant
UV-resistant
flame-retardant
Oil-resistant
Halogen-free
PUR jacket
Twistable
Suitable for drag chains
-40 °C
90 °C
Screw-on
240796-0001
1 pc(s)
4.3 mm
4.3 mm
4.3 mm (max)
No
0.34 mm²
not relevant
Datasheet 2631032 Pepperl+Fuchs 240796-0001 Sensor/actuator connector (pre-fab) 5 m No. of pins (RJ): 3, 3 1 pc(s) Piece
User & Safety Instructions 2631032 Pepperl+Fuchs 240796-0001 Sensor/actuator connector (pre-fab) 5 m No. of pins (RJ): 3, 3 1 pc(s) Piece