
Image similar
V11-W-BK1,5M-PUR-U-V3-GM
Sensor/actuator connector (pre-fab)
M12 socket, right angle
M8 plug, straight
3
3
1.5 m
PUR
60 V DC
3 A
3 A
4.3 mm
0.34 mm²
Socket
M12 x 1
M12 x 1
A
Au (gold)
0.34 mm²
IP67
IP68
IP69
Suitable for drag chains
-40 °C
90 °C
Screw-on
240796-0003
1 pc(s)
4.3 mm
4.3 mm
4.3 mm (max)
No
0.34 mm²
not relevant
Datasheet 2631033 Pepperl+Fuchs 240796-0003 Sensor/actuator connector (pre-fab) M12 x 1 1.5 m No. of pins (RJ): 3, 3 1 pc(s)
User & Safety Instructions 2631033 Pepperl+Fuchs 240796-0003 Sensor/actuator connector (pre-fab) M12 x 1 1.5 m No. of pins (RJ): 3, 3 1 pc(s)