Image similar
V31S-GM-BK1M-PUR-U
Sensor/actuator connector (pre-fab)
Sensor connector
M8 plug, straight
Cable, open end
4
1 m
PUR
30 V DC/AC
4 A
4 A
4.3 mm
0.34 mm²
Plug
M8 x 1
A
Au
Au
IP68
Suitable for drag chains
-40 °C
90 °C
Screw-on
240807-100002
1 pc(s)
4.3 mm
4.3 mm
4.3 mm (max)
No
0.34 mm²
not relevant
Datasheet 2630059 Pepperl+Fuchs 240807-100002 Sensor/actuator connector (pre-fab) M8 x 1 1 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2630059 Pepperl+Fuchs 240807-100002 Sensor/actuator connector (pre-fab) M8 x 1 1 m No. of pins (RJ): 4 1 pc(s)