• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 240807-100007 Sensor/actuator connector (pre-fab) M8 x 1 0.3 m No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector standard
Sensor connector
Connection side A
M8 plug, straight
Connection side B
Cable, open end
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V3S-GM-0,3M-PVC

Product type

Sensor/actuator connector (pre-fab)

Connector standard

Sensor connector

Connection side A

M8 plug, straight

Connection side B

Cable, open end

No. of pins

3

Cable length

0.3 m

Jacket material

PVC

Nominal voltage

60 V DC

Nominal current

3 A

Nominal current - rounded value

3 A

Connector cross-section (max.)

0.25 mm²

Outside Ø

4.3 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Plug

Thread type connection side

M8 x 1

Thread type (wiring and installation)

M8 x 1

Coding

A

Contact material

Gold

Contact surface

Gold

max. cross section

0.25 mm²

IP67

Features

flame-retardant

Min. temperature

-40 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

240807-100007

Content

1 pc(s)

Cable Ø

4.3 mm

Cable Ø (max.)

4.3 mm

Cable Ø range

4.3 mm (max)

Wireless charging

No

Cable diameter (details)

0.25 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630064 Pepperl+Fuchs 240807-100007 Sensor/actuator connector (pre-fab) M8 x 1 0.3 m No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2630064 Pepperl+Fuchs 240807-100007 Sensor/actuator connector (pre-fab) M8 x 1 0.3 m No. of pins (RJ): 3 1 pc(s)

Description

Cable connector M8 straight A-coded, 3-pin, PVC cable gray; length 0.3 m.

This text is machine translated.

Features

  • General dataConnector 1 Connection: Connector Design: M8 Design: Straight Locking: Screw connection Number of poles: 3 Coding: A-codedConnector 2 Connection: Free cable endElectrical DataOperating voltage: Max. 48 V AC / 60 V DCOperating current: Max. 3 AComplianceProtection class EN 60529Plug connector M8 x 1 : IEC 61076-2-104Ambient conditionsAmbient temperature Connector -40 ... 90 °C (-40 ... 194 °F) Cable, fixed: -40 ... 70 °C (-40 ... 158 °F) Cable, movable: -5 ... 70 °C (23 ... 158 °F)Pollution level 3Mechanical data:Connectors Tightening torque: 0.4 Nm Release vibration protection: Available Tool mounting: Longitudinal knurled Mating cycles: Min. 100Protection class IP67Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 4.3 mm Bending radius: > 15 x cable diameter, moving | > 10 x cable diameter, fixed laid Sheath adhesive seat: Max. 80 N / 300 mm Sheath color: Gray (similar to RAL 7001) Core number: 3 Wire cross-section 0.25 mm2 Wire color: Wire 1: brown | Wire 3: Blue | Wire 4: Black Core construction: 14 x 0.15 mm Ø Length: 0.3 m Cable short code: Li YY 3 x 0.25MaterialsConnectors Screw connection: Die-cast zinc, nickel-plated Grip body: TPU, black Contact surface: AU V-2 combustibilityCable Sheath: PVC Wire insulation: PVC Flammability: Flame-resistant

What kind of Sensor/Actuator Connectors are you looking for?