
Image similar
V31S-GM-BK5M-PVC-U
Sensor/actuator connector (pre-fab)
Sensor connector
M8 plug, straight
Cable, open end
4
5 m
PVC
30 V DC/AC
3 A
3 A
0.34 mm²
4.3 mm
0.34 mm²
Plug
M8 x 1
M8 x 1
A
Au (gold)
Au (gold)
0.34 mm²
IP68
A-coded
-40 °C
90 °C
Screw-on
240807-100010
1 pc(s)
4.3 mm
4.3 mm
4.3 mm (max)
No
0.34 mm²
not relevant
Datasheet 2630065 Pepperl+Fuchs 240807-100010 Sensor/actuator connector (pre-fab) M8 x 1 5 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2630065 Pepperl+Fuchs 240807-100010 Sensor/actuator connector (pre-fab) M8 x 1 5 m No. of pins (RJ): 4 1 pc(s)