Piece
V31-GM-BK0,6M-PUR-U-V31-GM
Sensor/actuator connector
Plug, straight
Socket, straight
Sensor connector
M8 socket, straight
M8 plug, straight
4
0.60 m
Polyurethane
30 V DC/AC
3 A
3 A
0.34 mm²
0.34 mm²
Socket
Plug
Black
M8
M8
Black
A
CuSn
Au
0.34 mm²
IP67
Suitable for drag chains
-40 °C
+90 °C
240813-0004
1 pc(s)
4.3 mm
not relevant
Datasheet 2232905 Pepperl+Fuchs 240813-0004 Sensor/actuator connector M8 Plug, straight, Socket, straight 0.60 m No. of pins (RJ): 4 1 pc(
User & Safety Instructions 2232905 Pepperl+Fuchs 240813-0004 Sensor/actuator connector M8 Plug, straight, Socket, straight 0.60 m No. of pins (RJ): 4 1 pc(