• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 240817-0001 Sensor/actuator connector M8 Plug, right angle, Socket, straight 2.00 m No. of pins (RJ): 3 1

Product type
Sensor/actuator connector
Connector type
Plug, right angle
Socket, straight
Connection side A
M8 socket, straight
Connection side B
M8 plug, right angle
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact resistance: 5 mΩ < 5 mΩ
  • Contact elements: Spring-mounted contact sockets
  • Pin diameter 1 mm
  • Grip body: TPU, black
  • Cable material: Pure
  • Cap nut: Die-cast zinc
  • Connector: Die-cast zinc
Type

V3-GM-BK2M-PUR-U-V3-WM

Product type

Sensor/actuator connector

Connector type

Plug, right angle

Socket, straight

Connection side A

M8 socket, straight

Connection side B

M8 plug, right angle

No. of pins

3

Cable length

2.00 m

Jacket material

Polyurethane

Nominal current

3 A

Nominal current - rounded value

3 A

Connection

Socket

Plug

Thread type connection side

M8

Thread type (wiring and installation)

M8

Coding

A

Contact material

CuSn

Contact surface

Au

Features

PUR jacket

Min. temperature

-40 °C

Max. temperature

+90 °C

Manufacturer part #

240817-0001

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2233005 Pepperl+Fuchs 240817-0001 Sensor/actuator connector M8 Plug, right angle, Socket, straight 2.00 m No. of pins (RJ): 3 1

User & Safety Instructions

User & Safety Instructions 2233005 Pepperl+Fuchs 240817-0001 Sensor/actuator connector M8 Plug, right angle, Socket, straight 2.00 m No. of pins (RJ): 3 1

What kind of Sensor/Actuator Connectors are you looking for?