• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 240817-0003 Sensor/actuator connector (pre-fab) M8 x 1 0.6 m No. of pins (RJ): 3, 3 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connection side A
M8 socket, straight
Connection side B
M8 plug, right angle
No. of pins
3
3
Cable length
0.6 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V3-GM-0,6M-PUR-V3-WM

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M8 socket, straight

Connection side B

M8 plug, right angle

No. of pins

3

3

Cable length

0.6 m

Jacket material

PUR

Nominal voltage

60 V DC

Nominal current

3 A

Nominal current - rounded value

3 A

Connector cross-section (max.)

0.25 mm²

Outside Ø

4.3 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

M8 plug

Thread type connection side

M8 x 1

Coding

A

Contact material

Gold

Contact surface

Gold

IP67

Features

Suitable for drag chains

Min. temperature

-40 °C

Max. temperature

90 °C

Seal type

Screw-on

Manufacturer part #

240817-0003

Content

1 pc(s)

Cable Ø

4.3 mm

Wireless charging

No

Cable diameter (details)

0.25 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630834 Pepperl+Fuchs 240817-0003 Sensor/actuator connector (pre-fab) M8 x 1 0.6 m No. of pins (RJ): 3, 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2630834 Pepperl+Fuchs 240817-0003 Sensor/actuator connector (pre-fab) M8 x 1 0.6 m No. of pins (RJ): 3, 3 1 pc(s)

Description

Connection cable, M8, length 0.6 m.

This text is machine translated.

Features

  • General dataConnector 1 Connection: Socket Design: M8 Design: Straight Locking: Screw connection Number of poles: 3 Coding: A-codedConnector 2 Connection: Connector Design: M8 Layout/design: Angular Locking: Screw connection Number of poles: 3 Coding: A-codedElectrical DataOperating voltage: Max. 48 V AC / 60 V DCOperating current: Max. 3 AComplianceProtection class EN 60529Plug connector M8 x 1 : IEC 61076-2-104Halogen-free: IEC 60754-1Ambient conditionsAmbient temperature Connector -40 ... 90 °C (-40 ... 194 °F) Cable, fixed: -40 ... 80 °C (-40 ... 176 °F) Cable, movable: -20 ... 80 °C (-4 ... 176 °F)Pollution level 3Mechanical data:Connectors Tightening torque: 0.4 Nm Release vibration protection: Available Tool mounting: Longitudinal knurled Mating cycles: Min. 100Protection class IP67Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 4.3 mm Bending radius: > 15 x cable diameter, moving | > 8 x cable diameter, fixed laid Sheath adhesive seat: Max. 80 N / 500 mm Sheath color: Gray (similar to RAL 7001) Core number: 3 Wire cross-section 0.25 mm2 Wire color: Wire 1: brown | Wire 3: Blue | Wire 4: Black Core construction: 14 x 0.15 mm Ø Length: 0.6 m. Cable short code: Li 9Y 11Y 3 x 0.25Drag chain capability Drag chain cycles: Max. 50/day Travel speed: Max. 0.3 m/sMaterialsHalogen-free: YesConnectors Screw connection: Die-cast zinc, nickel-plated Grip body: TPU, black Contact surface: AU V-2 combustibilityCable Sheath: PURE on polyether basis Wire insulation: PP Chemical resistance: Good Microbe resistance: Yes Resistance to hydrolysis: Yes

What kind of Sensor/Actuator Connectors are you looking for?