
Technical specifications
- Product type
Sensor lead
- Cable type
Li7Y41X
- No. of leads
4 x
- Cross section (each core)
0.34 mm²
- Cross section
4 x 0.34 mm²
- Outside Ø
4.8 mm
- Factory colour
Orange
- Content
1 pc(s)
- Nominal voltage (details)
300 V
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
Yes
- Manufacturer part #
241169
- Insulation material
ETFE
- Core layout
19 x 0.16 mm
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+120 °C
- Type
CBL-POC-OR-04x034-100M
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2631055 Pepperl+Fuchs 241169 Sensor lead Li7Y41X 4 x 0.34 mm² Orange 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2631055 Pepperl+Fuchs 241169 Sensor lead Li7Y41X 4 x 0.34 mm² Orange 1 pc(s)
Description
Cable, TPE/ETFE, 4-wire weld bead resistant orange, suitable for robots, torsion, Oil resistant, length 100 m.
This text is machine translated.
This text is machine translated.
Features
- Electrical DataOperating voltage max. 300 VComplianceProtection class EN 60529FLAMMABILITY: IEC 60332-1-2 , ISO 14572 , ISO 6722Halogen-free: IEC 60754-2Resistance to hydrolysis: ISO 6722Oil resistance: ISO 14572Ambient conditionsAmbient temperature Cable, fixed: -40 ... 120 °C (-40 ... 248 °F) for 20000 h | -40 ... 150 °C (-40 ... 302 °F) for 3000 h Cable, movable: -15 ... 120 °C (5 ... 248 °F) for 20000 h | -15 ... 150 °C (5 ... 302 °F) for 3000 hPollution level 3Mechanical data:Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 4.8 mm Bending radius: > 10 x cable diameter, moving | > 10 x cable diameter, fixed laid Sheath color: orange (similar to RAL 2003) Core number: 4 Wire cross-section 0.34 mm2 Wire color: Wire 1: brown | Wire 2: White | Wire 3: Blue | Wire 4: Black Core structure: 19 x 0.16 mm Ø Length: 100 m Mass: 38.2 kg/km. Cable short code: Li 7Y 41x 4 x 0.34Drag chain capability Torsion cycles: Min. 300000 Torsion load: ± 360 °/ 30 cmMaterialsLABS Freedom: YesHalogen-free: YesCable Sheath: TPE Wire insulation: ETFE Welding bead resistance: Yes Welding spatter resistance: Yes Oil resistance: Yes Resistance to hydrolysis: Yes Flammability: Flame-resistant Molecular networking: Yes
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















