• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 241552 Sensor/actuator connector (pre-fab) 0.6 m No. of pins (RJ): 8, 8 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connection side A
M12 socket, right angle
Connection side B
M12 plug, straight
No. of pins
8
8
Cable length
0.6 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

V19-W-BK0,6M-PUR-U/ABG-V19-G

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M12 socket, right angle

Connection side B

M12 plug, straight

No. of pins

8

8

Cable length

0.6 m

Jacket material

PUR

Nominal voltage

30 V DC/AC

Nominal current

2 A

Nominal current - rounded value

2 A

Coding

A

IP67

IP68

IP69

Seal type

Screw-on

Manufacturer part #

241552

Content

1 pc(s)

Cable Ø

6 mm

Wireless charging

No

Cable diameter (details)

0.25 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2631309 Pepperl+Fuchs 241552 Sensor/actuator connector (pre-fab) 0.6 m No. of pins (RJ): 8, 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2631309 Pepperl+Fuchs 241552 Sensor/actuator connector (pre-fab) 0.6 m No. of pins (RJ): 8, 8 1 pc(s)

Description

Connection cable, M12 to M12, shielded, length 0.6 m, wires 8 x 0.25 mm2

This text is machine translated.

Features

  • General dataConnector 1 Connection: Socket Design: M12 Layout/design: Angular Locking: Screw connection Number of pins: 8 Coding: A-codedConnector 2 Connection: Connector Design: M12 Design: Straight Locking: Screw connection Number of pins: 8 Coding: A-codedUL file number: E231213Electrical DataOperating voltage: Max. 30 V AC/DCOperating current: Max. 2 AComplianceProtection class EN 60529Plug connector M12 x 1 : IEC 61076-2-101FLAMMABILITY UL 1581; DIN EN 60332-2-2Halogen-free: IEC 60754-1Approvals and certificatesUL APPROVAL: CURUS AWM 20549 AWM I/II A/B 80°C 300V FT2 (CABLE)Ambient conditionsAmbient temperature Connector -40 ... 90 °C (-40 ... 194 °F) Cable, fixed: -40 ... 80 °C (-40 ... 176 °F) Cable, movable: -20 ... 80 °C (-4 ... 176 °F)Pollution level 3Mechanical data:Connectors Tightening torque: 0.6 Nm Release vibration protection: Available Tool mounting: Longitudinal knurled Mating cycles: Min. 100 Shielding: Shield connected to screw connectionPROTECTION CLASS IP67 / IP68 / IP69Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 6 mm Bending radius: > 10 x cable diameter, moving | > 8 x cable diameter, fixed laid Sheath adhesive seat: Max. 80 N / 300 mm Sheath color: Black (similar to RAL 9005) Core number 8 Wire cross-section 0.25 mm2 Wire color: Wire 1: White | Wire 2: brown | Wire 3: Green | Wire 4: Yellow | Wire 5: Gray | Wire 6: pink | Wire 7: Blue | Wire 8: Red Core construction: 14 x 0.15 mm Ø Shield: Copper braid, tin-plated, 85% coverage Length: 0.6 m. Cable short code: Li 9Y C 11Y 8 x 0.25MaterialsHalogen-free: YesConnectors Knurled screw connection: Die-cast zinc, nickel-plated Grip body: TPU, black Contact surface: AU V-2 combustibilityCable Sheath: PURE on polyether basis Wire insulation: PP UV resistance: Yes Chemical resistance: Good Oil resistance: Yes Coolant resistance: Yes Microbe resistance: Yes Resistance to hydrolysis: Yes FT2 combustibility

What kind of Sensor/Actuator Connectors are you looking for?