
Image similar
V1-W-A2-30M-PUR-ABG0
Sensor/actuator connector (pre-fab)
Sensor connector
M12 socket, straight
Cable, open end
4
30 m
PUR
24 V DC
4 A
4 A
0.34 mm²
4.8 mm
0.34 mm²
Socket
M12 x 1
M12 x 1
A
Au
Au
0.34 mm²
IP68
IP69
Shielded
-40 °C
90 °C
Screw-on
244682
1 pc(s)
4.8 mm
4.8 mm
4.8 mm (max)
No
0.34 mm²
not relevant
Datasheet 2630074 Pepperl+Fuchs 244682 Sensor/actuator connector (pre-fab) M12 x 1 30 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2630074 Pepperl+Fuchs 244682 Sensor/actuator connector (pre-fab) M12 x 1 30 m No. of pins (RJ): 4 1 pc(s)